5787334-1 | AMP
Pin header, 5 pole, pitch 5 mm, straight, black, 5787334-1
Order No.: 37P1579
EAN: 4099889953145
MPN:
5787334-1
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
17,011.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3960 pcs.
4.2959 €
PCB Connection System, 5787334-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Material: Polyphthalamide
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
- Rated current: 7 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |