583725-1 | AMP
Socket housing, 18 pole, pitch 3.96 mm, straight, black, 583725-1
Order No.: 72P0063
EAN: 4099891736712
MPN:
583725-1
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 20 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
25 pcs.
8.2348 €
60 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 583725-1, AMP
Housing, Receptacle, Wire-to-Board, 18 Position, 3.96 mm Centerline, Crimp, 2 Row, Black, Mating retention, Printed circuit board.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 18-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |