6-102567-1 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, black, 6-102567-1
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Available in 5 Days: 1,064 pcs.
Leadtime: 18 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9508 €
50 pcs.
3.5462 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-102567-1, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |