6-102619-5 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-102619-5
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 29 Weeks **
PCB header, 6-102619-5, AMP
PCB Mount header, Vertical, Board-to-Board, 34 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |