6-103672-5 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 6-103672-5

Order No.: 37P6855
EAN: 4099889963496
MPN:
6-103672-5
Series: AMPMODU
6-103672-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 1,473 pcs.
Leadtime: 28 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 6-103672-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes