6-103916-4 | AMP
Pin header, 60 pole, pitch 1.27 mm, straight, black, 6-103916-4
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 719 pcs.
Leadtime: 27 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
26 pcs.
6.4022 €
65 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-103916-4, AMP
The 6-103916-4 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for ease of cleaning
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | straight | |
Pin number | 60 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |