6-104068-7 | AMP

Pin header, 100 pole, pitch 1.27 mm, straight, black, 6-104068-7

Order No.: 59F554
MPN:
6-104068-7
6-104068-7 AMP PCB Connection Systems Image 1
6-104068-7 AMP PCB Connection Systems Image 2
6-104068-7 AMP PCB Connection Systems Image 3
6-104068-7 AMP PCB Connection Systems Image 4
6-104068-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
33.9269 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 33 Weeks **
Total Price:
9,974.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
294 pcs.
33.9269 €

PCB connector, 6-104068-7, AMP

PCB mount header, vertical, Board-to-Board, 100 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au).

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3.6 A
Orientation gerade
Pin number 100-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No