6-104074-6 | AMP
Pin header, 36 pole, pitch 1.27 mm, angled, black, 6-104074-6
Unit Price (€ / pc.)
10.4958 € *
Available in 5 Days: 1,668 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
5 pcs.
9.9484 €
10 pcs.
9.3058 €
25 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-104074-6, AMP
The 6-104074-6 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for ease of cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |