6-104074-7 | AMP
Pin header, 40 pole, pitch 1.27 mm, angled, black, 6-104074-7
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Pin header, 6-104074-7, AMP
The 6-104074-7 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for ease of cleaning
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |