6-104361-9 | AMP

Pin header, 20 pole, pitch 2.54 mm, angled, black, 6-104361-9

Order No.: 72P0154
EAN: 4099891737177
MPN:
6-104361-9
Series: AMPMODU
6-104361-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Available in 5 Days: 528 pcs.
Leadtime: 33 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7719 €
50 pcs.
4.2959 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 6-104361-9, AMP

PCB Mount header, Right angle, Wire-to-Board, 20 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation abgewinkelt
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes