6-104809-1 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-104809-1

Order No.: 72P0156
EAN: 4099891737191
MPN:
6-104809-1
Series: AMPMODU
6-104809-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 1,355 pcs.
Leadtime: 33 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 6-104809-1, AMP

PCB Mount header, Vertical, Wire-to-Board, 12 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 12-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes