6-104909-4 | AMP

Pin header, 15 pole, pitch 2.54 mm, straight, black, 6-104909-4

Order No.: 37P6819
EAN: 4099889963250
MPN:
6-104909-4
Series: AMPMODU
6-104909-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Available in 5 Days: 886 pcs.
Leadtime: 33 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5212 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 6-104909-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 15-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes