6-1123723-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, green, 6-1123723-4

Order No.: 34P7165
EAN: 4099889914030
MPN:
6-1123723-4
Series: Economy Power
6-1123723-4 AMP PCB Connection Systems Image 1
6-1123723-4 AMP PCB Connection Systems Image 2
6-1123723-4 AMP PCB Connection Systems Image 3
6-1123723-4 AMP PCB Connection Systems Image 4
6-1123723-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,784.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1261 €

PCB Connection System, 6-1123723-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Orientation straight
Pin number 4 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes