6-146134-2 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, black, 6-146134-2
Order No.: 37P5414
EAN: 4099889955996
MPN:
6-146134-2
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
10,127.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
4.6886 €
PCB Connection System, 6-146134-2, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 26
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | Yes | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |