6-146253-7 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-146253-7

Order No.: 72P0287
EAN: 4099891737283
MPN:
6-146253-7
Series: AMPMODU
6-146253-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 201 pcs.
Leadtime: 25 Weeks **
Total Price:
201.71 € *
Price list
Quantity
Price per unit*
30 pcs.
6.7235 €
70 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 6-146253-7, AMP

PCB Mount header, Vertical, Board-to-Board, 34 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes