6-147278-5 | AMP
Pin header, 16 pole, pitch 2.54 mm, angled, black, 6-147278-5
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 13 Weeks **
Pin header, 6-147278-5, AMP
PCB Mount header, Right angle, Wire-to-Board, 16 Position, 2.54 mm Centerline, Fully shrouded, Gold, Surface mount, Signal, Black.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |