6-147324-0 | AMP

Pin header, 11 pole, pitch 2.54 mm, angled, black, 6-147324-0

Order No.: 59F557
MPN:
6-147324-0
6-147324-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 48 Weeks
Total Price:
967.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.2249 €

PCB connector, 6-147324-0, AMP

PCB mount header, Right angle, Wire-to-Board, 11 Positions, 2.54 mm centerline, Fully Shrouded, Tin (Sn), Oberflächenmontage, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No