6-173977-4 | AMP

Socket header, 4 pole, pitch 2 mm, straight, black, 6-173977-4

Order No.: 36P6840
EAN: 4099889946529
MPN:
6-173977-4
6-173977-4 AMP PCB Connection Systems Image 1
6-173977-4 AMP PCB Connection Systems Image 2
6-173977-4 AMP PCB Connection Systems Image 3
6-173977-4 AMP PCB Connection Systems Image 4
6-173977-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.1285 €

PCB Connection System, 6-173977-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PBT GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 2 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes