6-1761612-0 | AMP

Pin header, 104 pole, pitch 1.3 mm, straight, natural, 6-1761612-0

Order No.: 72P0357
EAN: 4099891737429
MPN:
6-1761612-0
6-1761612-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 24 Weeks **
Total Price:
214.56 € *
Price list
Quantity
Price per unit*
6 pcs.
35.7595 €
13 pcs.
35.1050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 6-1761612-0, AMP

The 6-1761612-0 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.

Features

  • Polarized housing design
  • High temperature housing plastic
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche Zinn-Silber
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche vergoldet
Nennspannung 48 V
Nennstrom 1 A
Orientierung gerade
Polzahl 104-polig
Rastermaß 1.3 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes