6-1761615-1 | AMP

Socket header, 200 pole, pitch 1.3 mm, straight, natural, 6-1761615-1

Order No.: 72P0365
EAN: 4099891737474
MPN:
6-1761615-1
6-1761615-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
50.9558 € *
Available: 0 pcs.
Available in 5 Days: 475 pcs.
Leadtime: 23 Weeks **
Total Price:
203.82 € *
Price list
Quantity
Price per unit*
4 pcs.
50.9558 €
9 pcs.
50.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 6-1761615-1, AMP

The 6-1761615-1 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.

Features

  • Fully protected with plastic cover
  • Polarized housing design
  • High temperature housing plastic
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche Zinn-Silber
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 48 V
Nennstrom 1 A
Orientierung gerade
Polzahl 200-polig
Rastermaß 1.3 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes