6-1761616-2 | AMP
Pin header, 296 pole, pitch 1.3 mm, straight, natural, 6-1761616-2
Order No.: 72P0368
EAN: 4099891737498
MPN:
6-1761616-2
Unit Price (€ / pc.)
60.1188 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
240.48 € *
Price list
Quantity
Price per unit*
4 pcs.
60.1188 €
8 pcs.
59.0002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-1761616-2, AMP
The 6-1761616-2 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Polarized housing design
- High temperature housing plastic
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | Zinn-Silber | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Tab | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 48 V | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 296-polig | |
Rastermaß | 1.3 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |