6-1761617-5 | AMP
Socket header, 296 pole, pitch 1.3 mm, straight, natural, 6-1761617-5
Order No.: 72P0371
EAN: 4099891737511
MPN:
6-1761617-5
Unit Price (€ / pc.)
83.8712 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 23 Weeks **
Total Price:
251.61 € *
Price list
Quantity
Price per unit*
3 pcs.
83.8712 €
6 pcs.
82.3242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 6-1761617-5, AMP
The 6-1761617-5 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Fully protected with plastic cover
- Polarized housing design
- High temperature housing plastic
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Silber | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 48 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 296-polig | |
Grid | 1.3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |