6-215915-0 | AMP

Socket header, 60 pole, pitch 2.54 mm, straight, gray, 6-215915-0

Order No.: 36P5500
EAN: 4099889943801
MPN:
6-215915-0
AMP
6-215915-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
3.1416 €

PCB Connection System, 6-215915-0, AMP

Wire-to-Board, Wire & Cable, 60 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: gray
  • Number of positions: 60
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 60 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes