6-292161-2 | AMP
Pin header, 2 pole, pitch 2 mm, straight, black, 6-292161-2
Order No.: 59F558
MPN:
6-292161-2
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 11,791 pcs.
Leadtime: 11 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 6-292161-2, AMP
PCB mount header, vertical, Wire-to-Board, 2 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |