6-292235-0 | AMP

Socket header, 60 pole, pitch 1.5 mm, straight, black, 6-292235-0

Order No.: 72P0546
EAN: 4099891737818
MPN:
6-292235-0
6-292235-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 5 Days: 1,615 pcs.
Leadtime: 14 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.0563 €
50 pcs.
7.2471 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 6-292235-0, AMP

Connector assembly, Receptacle, Wire-to-Panel, 60 Position, 1.5 mm Centerline, Crimp/IDC, 2 Row, Black, Wire & Cable, Power & Signal.

Applications

  • Business retail equipment (BRE)
  • ATM and payment terminals
  • Consumer electronics
  • Appliances
  • Industrial control
  • Rack and panel
Technical specifications
Connection Crimp-/Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 60-polig
Grid 1.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes