6-353080-2 | AMP

Pin header, 2 pole, pitch 10.16 mm, straight, black, 6-353080-2

Order No.: 72P0573
EAN: 4099891737825
MPN:
6-353080-2
Series: Dynamic 5000
6-353080-2 AMP PCB Connection Systems Image 1
6-353080-2 AMP PCB Connection Systems Image 2
6-353080-2 AMP PCB Connection Systems Image 3
6-353080-2 AMP PCB Connection Systems Image 4
6-353080-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Available in 5 Days: 2,310 pcs.
Leadtime: 21 Weeks **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.5434 €
50 pcs.
9.4843 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 6-353080-2, AMP

PCB Mount header, Vertical, Wire-to-Board, 2 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 630 V
Rated current 30 A
Orientation gerade
Pin number 2-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes