6-440054-2 | AMP
Pin header, 2 pole, pitch 2 mm, straight, black, 6-440054-2
Order No.: 37P1035
EAN: 4099889951448
MPN:
6-440054-2
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Available in 5 Days: 35,103 pcs.
Leadtime: 10 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0345 €
15000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-440054-2, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66 GF
- Housing Color: black
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |