6-532955-6 | AMP
Socket header, 100 pole, pitch 2.54 mm, angled, black, 6-532955-6
Unit Price (€ / pc.)
32.0824 € *
Available: 0 pcs.
Available in 5 Days: 833 pcs.
Leadtime: 21 Weeks **
Total Price:
32.08 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0824 €
10 pcs.
29.5120 €
25 pcs.
26.5608 €
50 pcs.
23.9071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 6-532955-6, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 100 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 100-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |