6-534206-5 | AMP

Socket header, 30 pole, pitch 2.54 mm, straight, black, 6-534206-5

Order No.: 37P6208
EAN: 4099889960372
MPN:
6-534206-5
Series: AMPMODU
6-534206-5 AMP PCB Connection Systems Image 1
6-534206-5 AMP PCB Connection Systems Image 2
6-534206-5 AMP PCB Connection Systems Image 3
6-534206-5 AMP PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 0 pcs.
Available in 5 Days: 1,182 pcs.
Leadtime: 19 Weeks **
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
8.9012 €
50 pcs.
8.0087 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 6-534206-5, AMP

Board-to-Board, Printed Circuit Board, Vertical, 30 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 333 V
Rated current 2 A
Orientation gerade
Pin number 30-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes