6-534237-8 | AMP
Socket header, 20 pole, pitch 2.54 mm, straight, black, 6-534237-8
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 759 pcs.
Leadtime: 21 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-534237-8, AMP
Board-to-Board, Printed Circuit Board, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 333 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |