6-534998-8 | AMP

Socket header, 36 pole, pitch 2.54 mm, straight, black, 6-534998-8

Order No.: 37P6261
EAN: 4099889960846
MPN:
6-534998-8
Series: AMPMODU
6-534998-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Available in 5 Days: 1,024 pcs.
Leadtime: 30 Weeks **
Total Price:
213.25 € *
Price list
Quantity
Price per unit*
35 pcs.
6.0928 €
300 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 6-534998-8, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 36 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 36
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 333 V
Rated current 2 A
Orientation gerade
Pin number 36-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes