6-6450830-1 | AMP
Pin header, 32 pole, pitch 2.54 mm, angled, black, 6-6450830-1
Order No.: 72P0864
EAN: 4099891738853
MPN:
6-6450830-1
Unit Price (€ / pc.)
42.4711 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 19 Weeks **
Total Price:
42.47 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4711 €
10 pcs.
39.0796 €
25 pcs.
35.5572 €
50 pcs.
32.3561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-6450830-1, AMP
Rectangular power connector, Connector assembly, Plug, Board-to-Board, 32 Position, 2.54 mm / 2.92 mm Centerline.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 60 V | |
Rated current | 50 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |