6-969982-8 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, green, 6-969982-8
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 10 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
35 pcs.
2.8917 €
200 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 6-969982-8, AMP
PCB Mount header, Vertical, Board-to-Board, 16 Position, 2.54 mm centerline, Breakaway.
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |