6123000-8 | AMP
Socket header, 160 pole, pitch 0.8 mm, straight, natural, 6123000-8
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 11 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.8040 €
50 pcs.
12.4236 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 6123000-8, AMP
The 6123000-8 is designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. This product is ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 100 V | |
Nennstrom | 0.5 A | |
Orientierung | gerade | |
Polzahl | 160-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |