640250-4 | AMP
Socket housing, 4 pole, pitch 3.96 mm, straight, natural, 640250-4
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 26,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1333 €
4000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 640250-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 6.5 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 6.5 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |