640383-8 | AMP

Pin header, 8 pole, pitch 3.96 mm, straight, natural, 640383-8

Order No.: 35P1075
EAN: 4099889922110
MPN:
640383-8
Series: MTA-156
640383-8 AMP PCB Connection Systems Image 1
640383-8 AMP PCB Connection Systems Image 2
640383-8 AMP PCB Connection Systems Image 3
640383-8 AMP PCB Connection Systems Image 4
640383-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 697 pcs.
Leadtime: 20 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5113 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 640383-8, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 8-polig
Grid 3.96 mm
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes