640385-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 640385-5

Order No.: 35P1024
EAN: 4099889921601
MPN:
640385-5
Series: MTA-156
640385-5 AMP PCB Connection Systems Image 1
640385-5 AMP PCB Connection Systems Image 2
640385-5 AMP PCB Connection Systems Image 3
640385-5 AMP PCB Connection Systems Image 4
640385-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 640385-5, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 7 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 3.96 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes