640455-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, natural, 640455-3

Order No.: 35P1645
EAN: 4099889926873
MPN:
640455-3
Series: MTA-100
640455-3 AMP PCB Connection Systems Image 1
640455-3 AMP PCB Connection Systems Image 2
640455-3 AMP PCB Connection Systems Image 3
640455-3 AMP PCB Connection Systems Image 4
640455-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Available in 5 Days: 12,343 pcs.
Leadtime: 21 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0893 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 640455-3, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 3-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes