640456-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, natural, 640456-3
Unit Price (€ / pc.)
0.2654 € *
Available: 280 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2654 €
10 pcs.
0.2332 €
50 pcs.
0.1975 €
100 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 640456-3, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |