640584-1 | AMP
Pin header, 8 pole, pitch 6.35 mm, straight, natural, 640584-1
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 640584-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 19 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |