641208-7 | AMP

Pin header, 7 pole, pitch 3.96 mm, straight, natural, 641208-7

Order No.: 72P0619
EAN: 4099891737924
MPN:
641208-7
Series: MTA-156
641208-7 AMP PCB Connection Systems Image 1
641208-7 AMP PCB Connection Systems Image 2
641208-7 AMP PCB Connection Systems Image 3
641208-7 AMP PCB Connection Systems Image 4
641208-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 1,192 pcs.
Leadtime: 23 Weeks **
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
350 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 641208-7, AMP

Header assembly, MTA-156, Friction Lock, Straight, 0.045 square post, Gold.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vergoldet
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 7-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes