641239-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, straight, blue, 641239-4

Order No.: 72P0623
EAN: 4099891737962
MPN:
641239-4
Series: MTA-100
641239-4 AMP PCB Connection Systems Image 1
641239-4 AMP PCB Connection Systems Image 2
641239-4 AMP PCB Connection Systems Image 3
641239-4 AMP PCB Connection Systems Image 4
641239-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 2,444 pcs.
Leadtime: 12 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 641239-4, AMP

The 641239-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes