641646-2 | AMP

Connector, 641646-2

Order No.: 72P0629
EAN: 4099891738006
MPN:
641646-2
Series: MTA-100
641646-2 AMP PCB Connection Systems Image 1
641646-2 AMP PCB Connection Systems Image 2
641646-2 AMP PCB Connection Systems Image 3
641646-2 AMP PCB Connection Systems Image 4
641646-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 24 Weeks **
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0869 €
6000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 641646-2, AMP

The 641646-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche vorverzinnt
Ausführung Steckverbinder
Bestückung bestückt
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 5 A
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes