641936-1 | AMP

Pin header, 9 pole, pitch 3.96 mm, straight, natural, 641936-1

Order No.: 72P0632
EAN: 4099891738020
MPN:
641936-1
Series: MTA-156
641936-1 AMP PCB Connection Systems Image 1
641936-1 AMP PCB Connection Systems Image 2
641936-1 AMP PCB Connection Systems Image 3
641936-1 AMP PCB Connection Systems Image 4
641936-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 641936-1, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 9 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 9-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes