641970-1 | AMP

Pin header, 6 pole, pitch 6.35 mm, straight, white, 641970-1

Order No.: 35P4808
EAN: 4099889934700
MPN:
641970-1
641970-1 AMP PCB Connection Systems Image 1
641970-1 AMP PCB Connection Systems Image 2
641970-1 AMP PCB Connection Systems Image 3
641970-1 AMP PCB Connection Systems Image 4
641970-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 2,303 pcs.
Leadtime: 21 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 641970-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes