641972-3 | AMP

Pin header, 9 pole, pitch 6.35 mm, straight, white, 641972-3

Order No.: 35P4845
EAN: 4099889935035
MPN:
641972-3
641972-3 AMP PCB Connection Systems Image 1
641972-3 AMP PCB Connection Systems Image 2
641972-3 AMP PCB Connection Systems Image 3
641972-3 AMP PCB Connection Systems Image 4
641972-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 21 Weeks **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5807 €

PCB Connection System, 641972-3, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 3
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface vergoldet
Rated voltage 600 V
Rated current 12 A
Orientation gerade
Pin number 9-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes