643407-1 | AMP
Pin header, 6 pole, pitch 6.35 mm, straight, natural, 643407-1
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 6,108 pcs.
Leadtime: 21 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 643407-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | vorverzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vorverzinnt | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |