643424-3 | AMP

Pin header, 6 pole, pitch 6.35 mm, straight, natural, 643424-3

Order No.: 35P4793
EAN: 4099889934601
MPN:
643424-3
643424-3 AMP PCB Connection Systems Image 1
643424-3 AMP PCB Connection Systems Image 2
643424-3 AMP PCB Connection Systems Image 3
643424-3 AMP PCB Connection Systems Image 4
643424-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7600 €
25 pcs.
4.4387 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 643424-3, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 6 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes