644038-6 | AMP
Socket header, 6 pole, pitch 2.54 mm, straight, red, 644038-6
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 2,249 pcs.
Leadtime: 21 Weeks **
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7370 €
200 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 644038-6, AMP
The 644038-6 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Anschluss | Schneidklemmanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | rot | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |