644180-6 | AMP

Pin header, 13 pole, pitch 2.54 mm, straight, natural, 644180-6

Order No.: 72P0651
EAN: 4099891738174
MPN:
644180-6
Series: MTA-100
644180-6 AMP PCB Connection Systems Image 1
644180-6 AMP PCB Connection Systems Image 2
644180-6 AMP PCB Connection Systems Image 3
644180-6 AMP PCB Connection Systems Image 4
644180-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 43,574 pcs.
Leadtime: 21 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Header assembly, 644180-6, AMP

The 644180-6 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 13-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes